You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FTSH-105-01-L-DV-K-TR

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, FTSH Series

FTSH-105-01-L-DV-K-TR - Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, FTSH Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FTSH-105-01-L-DV-K-TR
Order Code:
2415852
Product Range
FTSH Series
See all Technical Docs

Product Overview

The FTSH-105-01-L-DV-K-TR is a 10-way 2-row 0.050-inch Micro Header with 10µinch (0.25µm) gold on post, matte tin on tail, double vertical, black liquid crystal polymer insulator and phosphor bronze terminal.
  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row vertical mounting (-DV)
  • Operating temperature range of -55°C to 125°C
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • 10µ" gold plated contacts
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Keying shroud

Applications

Industrial

Product Information


:
Wire-to-Board

:
1.27mm

:
2Rows

:
10Contacts

:
Surface Mount

:
FTSH Series

:
Unshrouded

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for FTSH-105-01-L-DV-K-TR

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ £1.02   50+ £0.977   100+ £0.932   250+ £0.844   500+ £0.777   1000+ £0.761   More Pricing...

Restricted Item Add
     

Each

1+ £2.43   10+ £2.33   50+ £2.14   100+ £1.94   150+ £1.68   250+ £1.41   More Pricing...

Restricted Item Add

SAMTEC

CONNECTOR, HEADER, 10POS, 2ROW, 1.27MM

     

Each (Supplied on Cut Tape)

1+ £2.88   10+ £2.65   25+ £2.43   50+ £2.33   100+ £2.23   250+ £1.93   More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Best Seller

250 In stock

Supplier Direct Ship

With you in 44 business days

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£1.66

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 125 Minimum: 125
Quantity Price Your Price
 
 
125+ £1.66
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.