You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ERM8-060-05.0-S-DV-TR - 

Stacking Board Connector, ERM8 Series, 120 Contacts, Header, 0.8 mm, Surface Mount, 2 Rows

ERM8-060-05.0-S-DV-TR - Stacking Board Connector, ERM8 Series, 120 Contacts, Header, 0.8 mm, Surface Mount, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
ERM8-060-05.0-S-DV-TR
Order Code:
2254741
Product Range
ERM8 Series
See all Technical Docs

Product Overview

The ERM8-060-05.0-S-DV-TR is a 120-position 2-row high-speed Rugged Header with gold-plated phosphor bronze contacts and a black glass-filled polyester insulator. It mates with ERF8, ERCD and ERDP series connectors.
  • -55 to 125°C Operating temperature range

Applications

Industrial

Product Information

:
ERM8 Series
:
120Contacts
:
Header
:
0.8mm
:
Surface Mount
:
2Rows
:
3.25mm
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

13 In stock

12 in stock for next day delivery (Liege stock)
1 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

£9.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £9.11
 
5+ £8.91
 
10+ £8.71
 
25+ £7.92
 
50+ £7.53
 
75+ £4.69