You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A-TSM-102-02-L-SH-A

Pin Header, Automotive, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount Right Angle

A-TSM-102-02-L-SH-A - Pin Header, Automotive, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount Right Angle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
A-TSM-102-02-L-SH-A
Order Code:
3022228
Product Range
TSM Series
See all Technical Docs

Product Overview

Automotive certified surface mount terminal strip headers available up to 2 rows.
  • Automotive Certified Design (ACD Series) connectors are IMDS registered
  • Mates with Samtec A-SSW, A-SSQ, A-SSM and A-BCS series connector
  • Extended life product (E. L. P.™) and TS 16949 certified
  • Current rating of 4.9A when mated with A-SSW and 5.4A mated with A-SSM series connector
  • Horizontal orientation
  • Operating temperature range: -55°C to +125°C
  • Available with alignment pin option
  • Black liquid crystal polymer (LCP) insulator

Applications

Automotive

Product Information


:
Board-to-Board

:
2.54mm

:
1Rows

:
2Contacts

:
Surface Mount Right Angle

:
TSM Series

:
Unshrouded

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

£0.926

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 3 Minimum: 3
Quantity Price Your Price
 
 
3+ £0.926
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.51
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.481
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.