You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A-SSW-110-02-F-S-RA - 

Board-To-Board Connector, Automotive, 2.54 mm, 10 Contacts, Receptacle, A-SSW Series, Through Hole

A-SSW-110-02-F-S-RA - Board-To-Board Connector, Automotive, 2.54 mm, 10 Contacts, Receptacle, A-SSW Series, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
A-SSW-110-02-F-S-RA
Order Code:
3022945
Product Range
A-SSW Series
See all Technical Docs

Product Overview

Automotive certified Tiger Buy™ solder tail socket strip available up to 4 rows and P (single row (36 pins max)). This A-SSW series mates with A-TSW, A-MTSW, A-HTSW, A-HMTSW, A-MTLW, A-EW, A-ZW, A-TSS, A-HTSS, A-ZSS, A-TSM, A-DW, A-HW series connectors.
  • Automotive Certified Design (ACD Series) connectors are IMDS registered
  • Extended life product (E. L. P.™) and TS 16949 certified
  • Voltage rating of 550 VAC mated with A-TSW series connector
  • Current rating of 5.7A per pin when mated with A-TSW series connector
  • Right angle orientation
  • Operating temperature range: -55°C to +125°C
  • Black liquid crystal polymer (LCP) insulator

Applications

Automotive

Product Information

:
2.54mm
:
10Contacts
:
Receptacle
:
A-SSW Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

0 In stock

Supplier Direct Ship

£1.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.