You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MB-MJ128GA/EU

Flash Memory Card, MicroSDXC Card, UHS-1, Class 10, 128 GB, Samsung MicroSD Pro

MB-MJ128GA/EU - Flash Memory Card, MicroSDXC Card, UHS-1, Class 10, 128 GB, Samsung MicroSD Pro

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
MB-MJ128GA/EU
Order Code:
3410230
Product Range
Samsung MicroSD Pro

Product Overview

The PRO Endurance has a longer usage lifespan thanks to its superior NAND technology. In devices that continuously write and overwrite data, it shows less wear and withstands significantly more cycles of repeated recording than other cards. Ideal for surveillance, security cameras, dash cams, body cams and other 'always on' applications.
  • Specifically designed for heavy writing duty and video monitoring
  • Provides long lasting performance and exceptional reliability
  • 25x longer continuous recording and offers 4K and FHD support
  • UHS-I Speed class 10 (read speeds up to 100MB/s, write speeds up to 30MB/s)
  • Designed to last; Samsung PRO Endurance cards are waterproof, magnet-proof, temperature proof and X-Ray proof
  • Supplied with a full size SD adaptor

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MicroSDXC Card, UHS-1, Class 10

:
128GB

:
Samsung MicroSD Pro

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

2 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£51.95 ( ex VAT  ) £62.340 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £51.95 £62.340
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange