Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSAFT
Manufacturer Part NoLST14250CNR.
Order Code1282756
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity1.2Ah
External Diameter14.2mm
External Height24.85mm
Battery TerminalsSolder Tab
Pack Quantity1
Battery Type / Size1/2AA
Weight8.8g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for LST14250CNR.
2 Products Found
Product Overview
A 3.6V non-rechargeable lithium thionyl chloride battery designed specifically for electronic applications where long operational life, storage life, and reliability in a small space are the main design criteria. Applications include computer RAMS and clocks, portable security devices, radio tags, pagers and Point of Sale terminals.
- Conforms to UL, IEC86-4, EN50020 safety standards
- EN50020 is ATEX (explosive atmospheres) approved
- 10 year shelf life
Contents
Battery only
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
14.2mm
Battery Terminals
Solder Tab
Battery Type / Size
1/2AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
1/2AA
Battery Capacity
1.2Ah
External Height
24.85mm
Pack Quantity
1
Weight
8.8g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00965
UN Hazard Code:3090