Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No6.3TZV47M5X6.1
Order Code2346355RL
Product RangeTZV Series
Technical Datasheet
Product Information
ManufacturerRUBYCON
Manufacturer Part No6.3TZV47M5X6.1
Order Code2346355RL
Product RangeTZV Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)6.3V
ESR-
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeTZV Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter5mm
Product Length-
Product Width-
Product Height6.1mm
Ripple Current170mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2023)
Alternatives for 6.3TZV47M5X6.1
8 Products Found
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
6.3V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
TZV Series
Capacitor Terminals
Solder
Product Length
-
Product Height
6.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (17-Jan-2023)
Capacitance
47µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
5mm
Product Width
-
Ripple Current
170mA
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
Product traceability