Print Page
Product Information
ManufacturerRUBYCON
Manufacturer Part No16ZL120MEFCTA6.3X11
Order Code2346389
Product RangeZL Series
Technical Datasheet
Capacitance120µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height11mm
Product RangeZL Series
ESR-
Ripple Current405mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Alternatives for 16ZL120MEFCTA6.3X11
1 Product Found
Product Overview
The Rubycon ZL series are miniaturized, radial leaded aluminium electrolytic capacitors. The capacitance value ranges from 5.6μF to 6800μF.
- ±20% tolerance
- Rated voltage range from 6.3VDC to 100VDC
- Endurance is 1000hours to 5000hours at 105°C
- Operating temperature range -40°C to +105°C
- High ripple current and low impedance
- Capacitor size varies from 5 × 11mm to 18mm × 40mm (D x L)
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
120µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Product Range
ZL Series
Ripple Current
405mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
16V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
Product traceability