You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RE933-07 - 

Adaptor, SMD, Epoxy Glass Composite, 1.5mm, 23.5mm x 25.5mm

RE933-07 - Adaptor, SMD, Epoxy Glass Composite, 1.5mm, 23.5mm x 25.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RE933-07
Order Code:
1426186
Technical Datasheet:
RE933-07   Datasheet
See all Technical Docs

Product Information


:
-

:
-

:
2.54mm

:
2.54mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RE933-07 is a SMD Device Adapter with 0.65mm pitch spacing. It is an adaption circuit board for TSSOP32 package devices.
  • Double-sided 35µm copper (Cu)
  • Plated through holes (PTH)
  • Ni/Au with solder stop mask surface chemical

Applications

Industrial

Associated Products

Compare Selected

2 In stock

Available until stock is exhausted

2 in stock for next day delivery (UK stock)
£3.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.31