You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RE931-05

Adaptor, SMD, Epoxy Glass Composite, 1.5mm, 23.5mm x 23.5mm

RE931-05 - Adaptor, SMD, Epoxy Glass Composite, 1.5mm, 23.5mm x 23.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RE931-05
Order Code:
1426166
Technical Datasheet:
RE931-05   Datasheet
See all Technical Docs

Product Information


:
28-SSOP

:
-

:
2.54mm

:
2.54mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RE931-05 is an SMD adaptor board for SSOP 28 terminal package IC's.
  • Board size is 21mm x 23.5mm
  • Epoxy fibre glass 1.5mm thick
  • Double sided 35µm Cu
  • Plated through holes (PTH)
  • Ni/Au with solder stop mask
  • 0.65mm pitch
  • Hole diameter is 1.00mm

Associated Products

Compare Selected
Best Seller

12 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£4.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.29
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.79
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.