You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RE921 - 

Adaptor, SMD, Epoxy Glass Hard Fabric, 1.5 mm, 15.88mm, 22.57mm

RE921 - Adaptor, SMD, Epoxy Glass Hard Fabric, 1.5 mm, 15.88mm, 22.57mm
RE921 - Adaptor, SMD, Epoxy Glass Hard Fabric, 1.5 mm, 15.88mm, 22.57mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RE921
Order Code:
2760052
Technical Datasheet:
RE921   Datasheet
See all Technical Docs

Product Information


:
-

:
-

:
2.54mm

:
2.54mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RE921 from Roth EleKtronik is an adapter for MSOP16 with 0.50mm pitch. It is made of FR4 epoxy glass hard fabric with 1.50mm thickness and two-sided 35µm Cu (plated-through (PTH)).
  • Solder resist
  • Diverted into the raster 2.54mm
  • Bores diameter is 1.10mm
  • Size is 15.88mm x 22.57mm

Applications

Hobby & Education

21 In stock

19 in stock for next day delivery (Liege stock)
2 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 29/06/20

£2.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.78
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.