You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RE900-02 - 

Adaptor, SMD, Epoxy Glass Composite, 1.5mm, 26.5mm x 43.5mm

RE900-02 - Adaptor, SMD, Epoxy Glass Composite, 1.5mm, 26.5mm x 43.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RE900-02
Order Code:
1426156
Technical Datasheet:
RE900-02   Datasheet
See all Technical Docs

Product Information

:
28/32/40/48-TSOP-I
:
-
:
2.54mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RE900-02 is an SMD adaptor board for TSOP 28, 32, 40, 48 terminal package IC's.
  • Board size is 26.5mm x 43.5mm
  • Epoxy fibre glass FR4 1.5mm thick
  • Double sided 35µm Cu
  • Ni/Au with solder stop mask
  • Hole diameter is 1.00mm

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

£7.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £7.61
 
10+ £7.28
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.