You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BU15SD2MG-MTR - 

LDO Voltage Regulator - Fixed, 1.7V-6V input, 1.5Vnom/200 mA out, SSOP-5

BU15SD2MG-MTR - LDO Voltage Regulator - Fixed, 1.7V-6V input, 1.5Vnom/200 mA out, SSOP-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BU15SD2MG-MTR
Order Code:
2546638
Product Range
1.5V 200mA LDO Voltage Regulators
Technical Datasheet:
BU15SD2MG-MTR   Datasheet
See all Technical Docs

Product Overview

The BU15SD2MG-MTR is a single channel 200mA CMOS LDO regulator for automotive equipments in 5 pin SSOP package. This high performance device has an excellent noise and load response characteristics despite of its low circuit current consumption of 33µA. It is most appropriate for various applications such as power supplies for logic IC, RF and camera modules.
  • Input power supply voltage range from 1.7V to 6V
  • Output voltage of 1.5V
  • Automotive grade AEC-Q100 qualified
  • Output voltage accuracy is ±2%
  • High ripple rejection of 68dB (typ, 1KHz)
  • Compatible with small ceramic capacitor (cin=cout=0.47µF)
  • Output voltage ON/OFF control
  • Built-in over current protection circuit (OCP)
  • Built-in thermal shutdown circuit (TSD)
  • Operating temperature range from -40°C to +105°C

Applications

Power Management, Automotive

Product Information

:
Fixed
:
1.7V
:
6V
:
1.5V
:
-
:
-
:
200mA
:
180mV
:
SSOP
:
5Pins
:
-40°C
:
105°C
:
1.5V 200mA LDO Voltage Regulators
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

200 In stock

200 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 17/08/20

£0.358

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.358
 
50+ £0.289
 
100+ £0.218
 
250+ £0.194
 
500+ £0.169
 
1000+ £0.144
 
5000+ £0.141
 
10000+ £0.139
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.