You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BD9E303EFJ-EVK-001

Evaluation Board, Step Down DC/DC Converter, 7.0V-365V Input, 3.0A Output Current

ROHM BD9E303EFJ-EVK-001
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BD9E303EFJ-EVK-001
Order Code:
2752848
See all Technical Docs

Product Overview

The BD9E303EFJ-EVK-001 from ROHM is an evaluation board for BD9E303EFJ-LB step-down DC/DC converter. The BD9E303EFJ-LB is a synchronous buck switching regulator with built-in power MOSFETs. This evaluation board delivers an output 5V from an input 7 V to 36V using BD9E303EFJ-LB, a synchronous rectification step-down DC/DC converter integrated circuit with output current rating of maximum 3A. The output voltage can be set by changing the external parts of circuit and the loop response characteristics also can be adjusted by the phase compensation circuit. To minimize current consumption during standby mode and normal operation, enable mode can be switched by controlling EN pin (3 pin) of the IC.
  • Output voltage setting range from VIN x 0.06V to VIN x 0.8V
  • Loop bandwidth of 18.2KHz
  • Phase margin of 70.8°
  • Input ripple voltage of 300mVpp at IO = 3A
  • Output ripple voltage of 30mVpp at IO = 3A
  • Output rising time of 2.2ms
  • Operating frequency of 300KHz
  • Maximum efficiency of 91.1% at IO = 1.2A

Applications

Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Rohm Semiconductor

:
BD9E303EFJ

:
Power Management

:
Step Down DC / DC Converter

:
Eval Board BD9E303EFJ

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

2 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

£27.46 ( ex VAT  ) £32.952 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £27.46 £32.952
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --