You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BD9E101FJ-EVK-001

Evaluation Board, Single Synchronous Buck DC/DC Converter,7V-36V Input, 1.0A Output Current

ROHM BD9E101FJ-EVK-001
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BD9E101FJ-EVK-001
Order Code:
2752845
See all Technical Docs

Product Overview

The BD9E101FJ-EVK-001 from ROHM is an evaluation board for BD9E101FJ-LB step-down DC/DC converter. The BD9E101FJ-LB is a synchronous buck switching regulator with built-in power MOSFETs. This evaluation board delivers an output 5V from an input 7.2V to 36V using BD9E101FJ-LB, a synchronous rectification step-down DC/DC converter integrated circuit with output current rating of maximum 1A. The output voltage can be set by changing the external parts of circuit and the loop response characteristics also can be adjusted by the phase compensation circuit. To minimize current consumption during standby mode and normal operation, enable mode can be switched by controlling EN pin (3 pin) of the IC.
  • Output voltage setting range from VIN x 0.0855V to VIN x 0.7V
  • Loop bandwidth of 31.6KHz
  • Phase margin of 77.1°
  • Input ripple voltage of 90mVpp at IO = 1A
  • Output ripple voltage of 60mVpp at IO = 1A
  • Output rising time of 3ms
  • Operating frequency of 570KHz
  • Maximum efficiency of 85.4% at IO = 0.85A

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Rohm Semiconductor

:
BD9E101FJ

:
Power Management

:
Step Down DC / DC Converter

:
Eval Board BD9E101FJ

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

1 In stock

Future stock is still available in larger quantities by request.Send a request

Order before 6pm (Northern Ireland 6pm)

With you next business day

£20.76 ( ex VAT  ) £24.912 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £20.76 £24.912
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --