You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BD90C0AWHFP-CTR

LDO Voltage Regulator - Fixed, 10V-26.5V input, 9Vnom/1 A out, HRP-5

ROHM BD90C0AWHFP-CTR
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BD90C0AWHFP-CTR
Order Code:
2546758
Product Range
9V 1A LDO Voltage Regulators
Technical Datasheet:
BD90C0AWHFP-CTR   Datasheet
See all Technical Docs

Product Range Selector (9V 1A LDO Voltage Regulators)

See all from this product range

Product Overview

The BD90C0AWHFP-CTR is a single output 1A LDO regulator in 5 pin HRP package. It has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal shutdown circuit that protects the IC from thermal damage due to overloading.
  • Supply voltage (Vo >=3.0V) is Vo+1V to 26.5V, (Vo <= 3.0V) is 4V to 26.5V
  • Output voltage is 9V
  • Output current is 1A and dropout voltage is 0.3V
  • High output voltage accuracy is ±1%
  • Low saturation with PDMOS output
  • Low ESR capacitor
  • Automotive grade AEC-Q100 qualified
  • Operating temperature range from -40°C to +125°C

Applications

Power Management, Automotive

Footnotes

The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
10V

:
26.5V

:
9V

:
-

:
-

:
1A

:
300mV

:
HRP

:
5Pins

:
-40°C

:
125°C

:
9V 1A LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

210 In stock

Future stock is still available in larger quantities by request.Send a request

Order before 6pm (Northern Ireland 6pm)

With you next business day

£0.397 ( ex VAT  ) £0.4764 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.397 £0.4764
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --