You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BD33GC0MEFJ-ME2

LDO Voltage Regulator - Fixed, 4.5V-14V input, 3.3Vnom/1 A out, HTSOP-8

BD33GC0MEFJ-ME2 - LDO Voltage Regulator - Fixed, 4.5V-14V input, 3.3Vnom/1 A out, HTSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BD33GC0MEFJ-ME2
Order Code:
2546723
Product Range
3.3V 1A LDO Voltage Regulators
Technical Datasheet:
BD33GC0MEFJ-ME2   Datasheet
See all Technical Docs

Product Overview

The BD33GC0MEFJ-ME2 is a fixed output low dropout (LDO) voltage regulator in 8 pin HTSOP package. The output accuracy is ±1% of output voltage. It has built-in overcurrent protection for protecting the IC destruction by output short circuit, circuit current ON/OFF switch for setting the circuit 0µA at shutdown mode and thermal shutdown circuit for protecting IC from heat destruction by overload condition. The device is usable for ceramic capacitor and enables to improve smaller set and long life.
  • Fixed output voltage from 3.3V
  • Output current of 1A
  • Automotive grade AEC-Q100 qualified
  • Input power supply voltage range from 4.5V to 14V and enable (EN) voltage range from 0V to 14V
  • Minimum dropout voltage of 0.6V at TA = 25°C (VCC=5V, IO=1A)
  • High accuracy reference voltage circuit
  • Bias current of 600µA at TA = 25°C
  • Line regulation of 25mV at TA = 25°C and load regulation of 25mV at TA = 25°C
  • Operating temperature range from -40°C to +105°C

Applications

Automotive, Power Management

Footnotes

The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
4.5V

:
14V

:
3.3V

:
-

:
-

:
1A

:
600mV

:
HTSOP

:
8Pins

:
-40°C

:
105°C

:
3.3V 1A LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

91 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£0.494

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.494
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.479
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.466
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.454
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.441
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.428
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.416
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.403
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.