You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BD33GA5MEFJ-ME2

LDO Voltage Regulator - Fixed, 4.5V-14V input, 3.3Vnom/500 mA out, HTSOP-8

BD33GA5MEFJ-ME2 - LDO Voltage Regulator - Fixed, 4.5V-14V input, 3.3Vnom/500 mA out, HTSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BD33GA5MEFJ-ME2
Order Code:
2546702
Product Range
3.3V 500mA LDO Voltage Regulators
Technical Datasheet:
BD33GA5MEFJ-ME2   Datasheet
See all Technical Docs

Product Overview

The BD33GA5MEFJ-ME2 is a LDO regulator in 8 pin HTSOP package. This LDO regulator has an output current 0.5A with output accuracy of ±1%. It has a built-in over current protection for protecting the IC destruction by output short circuit, circuit current ON/OFF switch for setting the circuit 0µA at shutdown mode and thermal shutdown circuit for protecting IC from heat destruction by over load condition. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
  • High accuracy reference voltage circuit
  • Input power supply voltage range from 4.5V to 14.0V
  • Output voltage is 3.3V
  • Minimum dropout voltage is 0.6V
  • Automotive grade AEC-Q100 qualified
  • Operating temperature range from -40°C to +105°C

Applications

Power Management, Automotive

Footnotes

The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
4.5V

:
14V

:
3.3V

:
-

:
-

:
500mA

:
600mV

:
HTSOP

:
8Pins

:
-40°C

:
105°C

:
3.3V 500mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

200 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£0.412

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.412
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.388
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.354
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.319
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange