You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BD30IA5MEFJ-ME2 - 

LDO Voltage Regulator - Fixed, 2.4V-5.5V input, 3Vnom/500 mA out, HTSOP-8

BD30IA5MEFJ-ME2 - LDO Voltage Regulator - Fixed, 2.4V-5.5V input, 3Vnom/500 mA out, HTSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BD30IA5MEFJ-ME2
Order Code:
2546665
Product Range
3V 500mA LDO Voltage Regulators
Technical Datasheet:
BD30IA5MEFJ-ME2   Datasheet
See all Technical Docs

Product Overview

The BD30IA5MEFJ-ME2 is a fixed output low dropout (LDO) voltage regulator in 8 pin HTSOP package. The output accuracy is ±1% of output voltage. It has built-in overcurrent protection for protecting the IC destruction by output short circuit, circuit current ON/OFF switch for setting the circuit 0µA at shutdown mode and thermal shutdown circuit for protecting IC from heat destruction by overload condition. The device is usable for ceramic capacitor and enables to improve smaller set and long life.
  • Fixed output voltage of 3V
  • Output current of 0.5A
  • Automotive grade AEC-Q100 qualified
  • Input power supply voltage range from 2.4V to 5.5V and enable (EN) voltage range from 0V to 5.5V
  • Minimum dropout voltage of 0.4V at TA = 25°C (VCC = 3.3V, IO = 0.5A)
  • High accuracy reference voltage circuit
  • Bias current of 250µA at TA = 25°C
  • Line regulation of 25mV at TA = 25°C and load regulation of 25mV at TA = 25°C
  • Operating temperature range from -40°C to +105°C

Applications

Automotive, Power Management

Footnotes

The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.

Product Information

:
Fixed
:
2.4V
:
5.5V
:
3V
:
-
:
-
:
500mA
:
400mV
:
HTSOP
:
8Pins
:
-40°C
:
105°C
:
3V 500mA LDO Voltage Regulators
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape

200 In stock

Available until stock is exhausted

200 in stock for next day delivery (UK stock)
£0.263

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.263
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.