You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BD25GA5MEFJ-ME2 - 

LDO Voltage Regulator - Fixed, 4.5V-14V input, 2.5Vnom/500 mA out, HTSOP-8

BD25GA5MEFJ-ME2 - LDO Voltage Regulator - Fixed, 4.5V-14V input, 2.5Vnom/500 mA out, HTSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BD25GA5MEFJ-ME2
Order Code:
2546699
Product Range
2.5V 500mA LDO Voltage Regulators
Technical Datasheet:
BD25GA5MEFJ-ME2   Datasheet
See all Technical Docs

Product Overview

The BD25GA5MEFJ-ME2 is a LDO regulator in 8 pin HTSOP package. This LDO regulator has an output current 0.5A with output accuracy of ±1%. It has a built-in over current protection for protecting the IC destruction by output short circuit, circuit current ON/OFF switch for setting the circuit 0µA at shutdown mode and thermal shutdown circuit for protecting IC from heat destruction by over load condition. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
  • High accuracy reference voltage circuit
  • Input power supply voltage range from 4.5V to 14.0V
  • Output voltage is 2.5V
  • Minimum dropout voltage is 0.6V
  • Automotive grade AEC-Q100 qualified
  • Operating temperature range from -40°C to +105°C

Applications

Power Management, Automotive

Footnotes

The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.

Product Information

:
Fixed
:
4.5V
:
14V
:
2.5V
:
-
:
-
:
500mA
:
600mV
:
HTSOP
:
8Pins
:
-40°C
:
105°C
:
2.5V 500mA LDO Voltage Regulators
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape

200 In stock

Available until stock is exhausted

200 in stock for next day delivery (UK stock)
£0.231

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.231
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.