You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BD15GA3MEFJ-ME2

LDO Voltage Regulator - Fixed, 4.5V-14V input, 1.5Vnom/300 mA out, HTSOP-8

ROHM BD15GA3MEFJ-ME2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BD15GA3MEFJ-ME2
Order Code:
2546667
Product Range
1.5V 300mA LDO Voltage Regulators
Technical Datasheet:
BD15GA3MEFJ-ME2   Datasheet
See all Technical Docs

Product Range Selector (1.5V 300mA LDO Voltage Regulators)

See all from this product range

Product Overview

The BD15GA3MEFJ-ME2 is a 300mA, fixed output LDO regulator in 8 pin HTSOP package. This LDO regulator is built-in with thermal shutdown circuit for protecting IC from heat destruction by over load condition, circuit current ON/OFF switch for setting the circuit 0µA at shutdown mode and an over current protection for protecting the IC destruction by output short circuit. It is usable for ceramic capacitor and enables to improve smaller set and long life.
  • Input power supply voltage range from 4.5V to 14V
  • Output voltage of 1.5V
  • Automotive grade AEC-Q100 qualified
  • Operating temperature range from -40°C to +105°C
  • High accuracy reference voltage circuit
  • Built-in over current protection circuit (OCP)
  • Dropout voltage Vdo of 600mV
  • Maximum line regulation is 50mV at 25°C
  • Maximum load regulation is 75mV at 25°C

Applications

Power Management, Automotive

Footnotes

The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
4.5V

:
14V

:
1.5V

:
-

:
-

:
300mA

:
600mV

:
HTSOP

:
8Pins

:
-40°C

:
105°C

:
1.5V 300mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

200 In stock

Future stock is still available in larger quantities by request.Send a request

Order before 6pm (Northern Ireland 6pm)

With you next business day

Hassle free returns. Terms & Conditions

£0.211 ( ex VAT  ) £0.2532 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.211 £0.2532
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange