You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BD10IC0MEFJ-ME2 - 

LDO Voltage Regulator - Fixed, 2.4V-5.5V input, 1Vnom/1 A out, HTSOP-8

BD10IC0MEFJ-ME2 - LDO Voltage Regulator - Fixed, 2.4V-5.5V input, 1Vnom/1 A out, HTSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BD10IC0MEFJ-ME2
Order Code:
2546688
Product Range
1V 1A LDO Voltage Regulators
Technical Datasheet:
BD10IC0MEFJ-ME2   Datasheet
See all Technical Docs

Product Overview

The BD10IC0MEFJ-ME2 is a 1A fixed output LDO regulator in 8 pin HTSOP package. This LDO regulator is built-in with thermal shutdown circuit for protecting IC from heat destruction by over load condition, circuit current ON/OFF switch for setting the circuit 0µA at shutdown mode and an over current protection for protecting the IC destruction by output short circuit. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
  • Input power supply voltage range from 2.5V to 5.5V
  • Operating temperature range from -40°C to +105°C
  • High accuracy reference voltage circuit
  • Built-in over current protection circuit (OCP), built-in thermal shut down circuit (TSD)
  • Automotive grade AEC-Q100 qualified
  • With shut down switch
  • 1V output voltage
  • Line regulation of 50mV (max) at 25°C, load regulation of 75mV (max) at 25°C
  • Bias current of 500µA (max) at 25°C
  • Dropout voltage of 400mV

Applications

Power Management, Automotive

Product Information

:
Fixed
:
2.4V
:
5.5V
:
1V
:
-
:
-
:
1A
:
400mV
:
HTSOP
:
8Pins
:
-40°C
:
105°C
:
1V 1A LDO Voltage Regulators
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape

182 In stock

Available until stock is exhausted

182 in stock for next day delivery (UK stock)
£0.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.