You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BA2904YF-CE2

Operational Amplifier, AEC-Q100, 500 kHz, 2, 0.2 V/µs, 3V to 36V, ± 1.5V to ± 18V, SOP, 8

BA2904YF-CE2 - Operational Amplifier, AEC-Q100, 500 kHz, 2, 0.2 V/µs, 3V to 36V, ± 1.5V to ± 18V, SOP, 8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BA2904YF-CE2
Order Code:
2522723
Technical Datasheet:
BA2904YF-CE2   Datasheet
See all Technical Docs

Product Overview

The BA2904YF-CE2 is a ground sense operational amplifier in 8 pin SOP package. This dual op-amp is manufactured for automotive requirements of engine control unit, electric power steering and antilock brake system.
  • Operating supply voltage range from 3V to 36V, dual supply from (±1.5V to ±18V )
  • Operating temperature range from -40°C to +125°C
  • Automotive grade AEC-Q100 qualified
  • Standard op-amp pin assignments
  • Common mode input voltage range includes ground level allowingdirect ground sensing
  • Internal ESD protection circuit
  • Low supply current of 0.7mA (typ)
  • Input bias current of 20nA (typ)
  • Input offset current of 2nA (typ)
  • High open loop voltage gain

Applications

Signal Processing, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
500kHz

:
0.2V/µs

:
3V to 36V, ± 1.5V to ± 18V

:
SOP

:
8Pins

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

184 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£0.383

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.383
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.307
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.23
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.227
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.224
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.215
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.205
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.196
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.