You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RTM3K-HVP2

Oscilloscope Kit, RTM3002,RT-ZHD60 Probe Interface, 500MHz Passive Probe per Channel, Power Cord

ROHDE & SCHWARZ RTM3K-HVP2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTM3K-HVP2
Order Code:
2836612
Product Range
R&S RTM3000
Technical Datasheet:
RTM3K-HVP2   Datasheet
See all Technical Docs

Product Range Selector (R&S RTM3000)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RTM3002 DSO, RT-ZHD60 High Voltage Probe, RT-ZP05S Passive Probe & Pwr Cord

:
R&S RTM3000

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (15)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The RTM3K-HVP2 from Rohde & Schwarz is a high voltage power package. This high voltage power package contains R&S®RTM3002 base unit and high voltage differential probe R&S®RT-ZHD60. The oscilloscope has 10.1" high resolution (1280 x 800 pixels) capacitive touchscreen TFT display with gesture support, 10bit ADC and 40Msample/channel standard, 80Msample interleaved memory depth. The oscilloscope includes a wide range of upgrade options.
  • 400Msample segmented acquisition memory (optional)
  • Maximum sampling rate of 2.5Gsample/s per channel, 5Gsample/s interleaved
  • Waveform update rate is 64000waveforms/s
  • Minimum input sensitivity is 500µV/div
  • 10 second boot time
  • I2C, SPI, UART/RS232/ RS422/RS485, CAN, LIN, audio (I²S), ARINC, MIL protocols (optional)
  • Arbitrary waveform and 4bit pattern generator optional
  • Standard digital voltmeter and trigger counter
  • LAN, USB host/device, fast display over Ethernet connectivity
  • Oscilloscope size is 390mm x 220mm x 152mm (W x H x D)

Applications

Medical

Contents

RTM3002 oscilloscope, RT-ZHD60 probe interface, 500MHz passive probe per channel, Power cord.

Footnotes

In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

£4,543.00 ( ex VAT  ) £5,451.60 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £4,543.00 £5,451.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --