You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R&S HMS3010
Spectrum Analyser, Bench, 100kHz to 3GHz, 175 mm, 285 mm, 220 mm
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- R&S HMS3010
- Order Code:
- 1684703
- Technical Datasheet:
- R&S HMS3010 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bench
- :
- -
- :
- 100kHz to 3GHz
- :
- 175mm
- :
- 285mm
- :
- 220mm
- :
- 3.6kg
- :
- 3 Years
- :
- DE, UK
Technical Documents (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Frequency Range 100 kHz to 3 GHz
- Tracking Generator HMS1010 -20 to 0 dBm
- Amplitude Measurement Range -114 to +20 dBm
- Sweep Time 20 ms to 1,000 s
- Resolution Bandwidth 100 Hz to 1 MHz in 1-3 Steps
- Spectral Purity <-100 dBc/Hz (@100 kHz)
- Video Bandwidth 10 Hz to 1 MHz in 1-3 Steps
- Integrated AM and FM Demodulator (Phone and int. Speaker)
- Detectors: Auto-, Min-, Max-Peak, Sample, RMS, Quasi-Peak
- 8 Marker with Delta Marker, miscellaneous Peak Functions
- Crisp 16.5 cm (6.5") TFT VGA Display, DVI Output
- 3 x USB for Mass-Storage, Printer and Remote Control
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Line cord, Operating manual, Dual-Interface USB/RS-232 (HO720), CD and HZ21 Adapter plug (N plug to BNC socket).
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £3,335.00 £4,002.00 |
Pricing is unavailable. Please contact customer services.