You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHDE & SCHWARZ NGU401-G
Source Measure Unit SMU, 1-Channel, 4-Quadrant, GPIB, 40V, 3A, 60W
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- NGU401-G
- Order Code:
- 3625269
- Product Range
- NGU
- Technical Datasheet:
- NGU401-G Datasheet
Product Range Selector (NGU)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- NGU
- :
- Current/Voltage Measure, Current/Voltage Source
- :
- 60W
- :
- -
- :
- -
- :
- -
- :
- 3 Years
Technical Documents (16)
- Technical Data Sheet EN
- Manufacturer Catalogue EN
- Application Note 4 EN
- Quick Start Guide EN
- Assembly Instructions EN
- Certificate of Conformity EN
- Application Note EN
- Enhanced Product Overview EN
- Software EN
- Application Note 2 EN
- Application Note 3 EN
- Reference Manuals EN
- User Manual EN
- Declaration of Conformity EN
- Miscellaneous EN
- Programming Manual EN
Product Overview
- It can act as bipolar power supply or bipolar electronic load
- It comes with a modulation I/P to connect an arbitrary generator enabling it to act as an AC source
- Fast load regulation
- Galvanically isolated, floating channels
- Output stage isolated with relays
- Voltage priority and current priority mode, high-capacitance mode
- High speed data acquisition (FastLog function)
- OVP, OCP, OPP, OTP protections
- USB and LAN (Ethernet) interfaces are installed as standard, GPIB connectivity
Contents
NGU401 base unit, NGM-B105, Set of power cables, Quick start guide.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
0 Available
Lead times are not currently available.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £6,531.00 £7,837.20 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.