You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FPH-COM1

Spectrum Analyser, Bench, Handheld, FPH, 2GHz to 4GHz, 294 mm, 202 mm, 76 mm

ROHDE & SCHWARZ FPH-COM1
ROHDE & SCHWARZ FPH-COM1
ROHDE & SCHWARZ FPH-COM1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FPH-COM1
Order Code:
3281029
Product Range
FPH
Technical Datasheet:
FPH-COM1   Datasheet
See all Technical Docs

Product Range Selector (FPH)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bench, Handheld

:
FPH

:
2GHz to 4GHz

:
294mm

:
202mm

:
76mm

:
2.5kg

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (16)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FPH Spectrum Rider portable Spectrum Analyser offers engineered performance and an ergonomic design at an affordable price. With excellent RF performance, it can capture weak signals with a DANL as low as -163dBm. This unit weighs less than six pounds and its battery lasts for six hours or more.
  • Frequency range from 5KHz to 4GHz
  • Frequency extensions via key code to 31GHz
  • Spectrum analysis for mobile communications, Radar and satellite communications and broadcasting
  • Solid RF performance; DANL: typ -163dBm (10MHz to 3GHz, preamplifier on)
  • TOI measurement: +10 dBm (f = 2.4GHz)
  • Backlit keypad, fast boot time, non-reflective display, small footprint, ruggedized housing
  • Large colour display with touch and gesture operation
  • Measurement wizard that supports measurement campaigns, speeds up measurements and avoids errors
  • Features and options for various industries: aerospace-defence, wireless communication, broadcasting
  • Easy and cost-efficient upgrades of all options via software key code
Best Seller

1 In stock Need more?

More stock available week commencing 01/05/23
Standard lead time for this product is 5 weeks.

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

£6,235.00 ( ex VAT  ) £7,482.00 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £6,235.00 £7,482.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --