You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RT8462GS

LED Driver, Buck-Boost, 4.5V to 36V input, 1 Output, 1 MHz Switch. Frequency, 60V/SOP-14

RT8462GS - LED Driver, Buck-Boost, 4.5V to 36V input, 1 Output, 1 MHz Switch. Frequency, 60V/SOP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RICHTEK RICHTEK
Manufacturer Part No:
RT8462GS
Order Code:
2377614
Technical Datasheet:
RT8462GS   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost, Buck, Buck-Boost

:
4.5V

:
36V

:
60V

:
-

:
1MHz

:
1Outputs

:
SMD

:
SOP

:
14Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
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
The RT8462GS is a high voltage/high current mode PWM Controller designed to drive an external MOSFET for high current LED applications. With a current sense amplifier threshold of 190mV, the LED current is programmable with one external current sense resistor. With the maximum operating input voltage of 36V and output voltage up to 60V, the RT8462 is ideal for buck, boost or buck-boost operation. With the switching frequency programmable over 100kHz to 1MHz, the external inductor and capacitors can be small while maintaining high efficiency. Dimming can be done by either analogue or digital. The built-in clamping comparator and filter allow easy low noise analogue dimming conversion from digital signal with only one external capacitor.
  • Multi-topology LED driver controller
  • Analog / PWM dimming
  • Internal gate driver for driving external MOSFETS
  • Adjustable soft-start
  • Adjustable frequency
  • Asynchronous
  • Stable with low ESR ceramic output capacitors.
  • external compensation

Applications

LED Lighting, Lighting

66 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Available until stock is exhausted

£0.556

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.556