You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RAA2109252GLG#AG0 - 

DC/DC POL Converter, Adjustable, Buck, Module, 4.5V to 14V In, 0.6V to 5V/25A Out, 1.067MHz, HDA-58

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
RAA2109252GLG#AG0
Order Code:
2947706
See all Technical Docs

Product Overview

The RAA210925 is a pin-strap configurable dual 25A step-down PMBus-compliant DC/DC power supply module that integrates a digital PWM controller, synchronous MOSFETs, power inductor, and passive components. Only input and output capacitors are needed to finish the design. Because of its thermally-enhanced HDA packaging technology, the module can deliver up to 25A of continuous output current without the need for airflow or additional heat sinking.
  • 25A/25A dual-channel output current
  • 4.5V to 14V single rail input voltage
  • Up to 95.5% efficiency
  • Programmable output voltage
  • 0.6V to 5V output voltage settings
  • ±1.2% accuracy over line/load/temperature
  • ChargeMode control loop architecture
  • 296kHz to 1067kHz fixed switching frequency operations
  • No compensation required
  • Fast single clock cycle transient response
  • PMBus interface and/or pin-strap mode
  • Programmable through PMBus
  • Pin-strap mode for standard settings
  • Real-time telemetry for VIin, Vout, Iout, temperature, duty cycle, and fSW
  • Complete over/undervoltage, current, and temperature protections with fault logging

Applications

Data / Computing, Industrial, Power Supplies

Product Information

:
Module
:
4.5V
:
14V
:
2 Output
:
HDA
:
58Pins
:
25A
:
600mV
:
5V
:
1.067MHz
:
Buck (Step Down)
:
85°C
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

40 In stock

40 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 27/04/20

£33.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £33.65
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £33.38
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £33.12
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £27.97
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.