You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISL8216MIRZ - 

DC/DC POL Converter, Adjustable, Buck, Module, 10V to 80V In, 2.5V to 30V/4A Out, 600kHz, HDA-22

ISL8216MIRZ - DC/DC POL Converter, Adjustable, Buck, Module, 10V to 80V In, 2.5V to 30V/4A Out, 600kHz, HDA-22
ISL8216MIRZ - DC/DC POL Converter, Adjustable, Buck, Module, 10V to 80V In, 2.5V to 30V/4A Out, 600kHz, HDA-22

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL8216MIRZ
Order Code:
2983646
Technical Datasheet:
ISL8216MIRZ   Datasheet
See all Technical Docs

Product Overview

The ISL8216M is a simple and easy to use, high voltage DC/DC module and is ideal for a wide variety of applications. It eliminates design and manufacturing risks while dramatically improving time to market.
  • Complete switch mode power supply in one package
  • Wide input voltage range: 10V to 80V
  • Output current 4A
  • Programmable soft-start
  • Compliant with EN 55022 Class B (see AN1907)
  • SYNC and adjustable frequency 200kHz to 600kHz
  • Single resistor sets VOUT +2.5V up to +30V
  • Setpoint accuracy ±1.5%
  • Programmable overcurrent protection

Applications

Automotive, Industrial, Telecom

Product Information

:
Module
:
10V
:
80V
:
1 Output
:
HDA
:
22Pins
:
4A
:
2.5V
:
30V
:
600kHz
:
Buck (Step Down)
:
85°C
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

2 In stock

2 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 27/04/20

£16.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £16.59
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £15.38
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £14.69
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £13.31
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £11.93