You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISL8215MIRZ-T1 - 

DC/DC POL Converter, Adjustable, Buck, 2 MHz, 7 V to 42 V in, 0.6 V to 12 V/15 A out, HDA-22

ISL8215MIRZ-T1 - DC/DC POL Converter, Adjustable, Buck, 2 MHz, 7 V to 42 V in, 0.6 V to 12 V/15 A out, HDA-22
ISL8215MIRZ-T1 - DC/DC POL Converter, Adjustable, Buck, 2 MHz, 7 V to 42 V in, 0.6 V to 12 V/15 A out, HDA-22

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL8215MIRZ-T1
Order Code:
2782168
Technical Datasheet:
ISL8215MIRZ-T1   Datasheet
See all Technical Docs

Product Overview

The ISL8215M power module is a single-channel, synchronous step-down, non-isolated complete power supply, capable of delivering up to 15A of continuous current. Operating from a single 7V to 42V wide input power rail and integrating the controller, power inductor, and MOSFETs, the ISL8215M requires only a few external components to operate and is optimized for space constrained applications.
  • 15A single-channel complete power supply
  • 7V to 42V wide input voltage range
  • 0.6V to 12V wide output voltage range
  • 300kHz to 2MHz adjustable PWM operations
  • Enable pin and power-good flag
  • Programmable soft-start or voltage tracking
  • Complete protection

Applications

Medical, Industrial, Telecom

Product Information

:
Module
:
7V
:
42V
:
1 Output
:
HDA
:
22Pins
:
15A
:
600mV
:
12V
:
2MHz
:
Synchronous Buck (Step Down)
:
125°C
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

3 In stock

3 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

100 will be available for delivery on 25/04/20

More stock available week commencing 04/05/20

£18.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £18.88
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £17.53
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £16.75
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £14.98
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £13.20