Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL61863AIRZ
Order Code3261346
Technical Datasheet
USB IC TypeUSB Port Power Controller
USB StandardUSB 3.0
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Case / PackageDFN-EP
No. of Pins10Pins
Data Rate-
No. of Ports2Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- USB port power supply controller
- Operating range from 2.5V to 5V
- 45mohm integrated power P-channel MOSFET switches
- Thermally insensitive 12ms of current limiting prior to turn-off
- Output discharges with reverse current blocking when disabled
- Latch-off and enable active high option
- Power good output
- 1µA off state supply current
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB IC Type
USB Port Power Controller
Supply Voltage Min
2.5V
IC Case / Package
DFN-EP
Data Rate
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
USB Standard
USB 3.0
Supply Voltage Max
5.5V
No. of Pins
10Pins
No. of Ports
2Ports
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability