Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoHA4314BCBZ
Order Code1562012
Technical Datasheet
Crosspoint Switch TypeAnalogue
I/O Compatibility-
Control Interface-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins14Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Crosspoint Switch Type
Analogue
Control Interface
-
Supply Voltage Max
5.5V
No. of Pins
14Pins
Operating Temperature Max
70°C
I/O Compatibility
-
Supply Voltage Min
4.5V
IC Case / Package
SOIC
Operating Temperature Min
0°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01