Product Information
Product Overview
The EL7515IYZ is a high-frequency high efficiency step-up DC/DC Regulator operated at fixed frequency PWM mode. With an integrated 1.4A MOSFET, it can deliver up to 600mA output current at up to 92% efficiency. The adjustable switching frequency is up to 1.2MHz, making it ideal for DSL applications. When shut down, it draws <lt/>1µA of current. This feature, along with the minimum starting voltage of 1.8V, makes it suitable for portable equipment powered by one lithium-ion, 3 to 4 NiMH cells or 2 cells of alkaline battery.
- Adjustable soft-start
- Low battery detection
- Up to 92% efficiency
Applications
Power Management, Consumer Electronics, Portable Devices, Computers & Computer Peripherals
Technical Specifications
Adjustable
Boost (Step Up)
13.2V
600mA
10Pins
-
17V
92%
85°C
-
No SVHC (07-Jul-2017)
-
1Outputs
1.8V
600mA
MSOP
Surface Mount
4.5V
1.2MHz
-40°C
-
MSL 2 - 1 year
MSOP
1.2MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate