You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RASPBERRYPI-SENSEHAT

Daughter Board, Raspberry Pi Sense HAT, Orientation/Pressure/Humidity/Temperature Sensors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RASPBERRYPI-SENSEHAT
Order Code:
2483095
Product Range
HATs - Sensing
Also Known As:
GTIN UPC EAN: 640522710799
See all Technical Docs

Product Information


:
Atmel

:
AVR

:
-

:
ATtiny88

:
tinyAVR

:
Raspberry Pi Single Board Computers

:
Add-on Board ATtiny88

:
HATs - Sensing

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Raspberry Pi Sense HAT is attached on top of the Raspberry Pi via the 40 GPIO pins. The Sense HAT has several integrated circuit based sensors that can be used for many different types of experiments, applications, and even games.
  • Gyroscope - angular rate sensor: ±245/500/2000dps
  • Accelerometer - Linear acceleration sensor: ±-2/4/8/16 g
  • Magnetometer - Magnetic Sensor: ± 4/8/12/16 gauss
  • Barometer: 260 - 1260 hPa absolute range
  • Temperature sensor: to ± 2 degC in the 0-65 degC
  • Relative Humidity sensor
  • 8x8 LED matrix display
  • Small 5 button joystick

Applications

Consumer Electronics, Embedded Design & Development, Hobby & Education, Sensing & Instrumentation

Contents

Raspberry Pi Sense HAT

Also Known As

GTIN UPC EAN: 640522710799

Associated Products

Compare Selected
Best Seller

3,427 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£24.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £24.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £23.59
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ £22.98