Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No3.14.002.623/0000
Order Code4532488
Product RangeRF 19 H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 25+ | £9.030 |
Price for:Each
Minimum: 25
Multiple: 25
£225.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No3.14.002.623/0000
Order Code4532488
Product RangeRF 19 H Series
Technical Datasheet
Product RangeRF 19 H Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force100N
Contact Rating250mA at 35VDC
Switch Dimensions (L x W)19.05mm x 19.05mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RF 19 H Series
Switch Mounting
Through Hole
Actuating Force
100N
Switch Dimensions (L x W)
19.05mm x 19.05mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
250mA at 35VDC
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055