You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RACKYRAX RR-FT-2
2 Way Fan Tray to Fit 600mm 19" Cabinet
- Manufacturer:
- RACKYRAX RACKYRAX
- Manufacturer Part No:
- RR-FT-2
- Order Code:
- 3375073
- Product Range
- Rackrax - Rack Accessories
Product Range Selector (Rackrax - Rack Accessories)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Rackrax - Rack Accessories
Technical Documents (0)
Product Overview
- Designed to keep networking equipment cooler by increasing airflow through the cabinet
- Specially designed to fit on the roof of Racky Rax cabinets
- High quality,low noise fans
- Powered via a standard UK 240V plug
- For use in 600 by 600mm or 800 by 600mm cabinets
- Dimensions: 415x355mm
1 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £72.69 £87.228 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.