You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AI-4329-P-FP28

Transducer, Piezo, Buzzer, Buzzer, 6 VDC, 28 VDC, 6 mA, 88 dBA

AI-4329-P-FP28 - Transducer, Piezo, Buzzer, Buzzer, 6 VDC, 28 VDC, 6 mA, 88 dBA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AI-4329-P-FP28
Order Code:
1192955
Product Range
PUI Audio - Peizo Buzzers
Technical Datasheet:
AI-4329-P-FP28   Datasheet
See all Technical Docs

Product Overview

The AI-4329-P-FP28 is a fast pulse-tone Piezo Indicator with nickel-plated phosphor brass terminals and ABS housing. The buzzer generates minimum 88dBA sound pressure at 10cm.
  • Panel mounting
  • -20 to +60°C Operating temperature range

Applications

Medical, Industrial, Safety, Security, Consumer Electronics, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buzzer

:
-

:
6VDC

:
28VDC

:
6mA

:
88dBA

:
10cm

:
2.9kHz

:
PUI Audio - Peizo Buzzers

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

11 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£9.91 ( ex VAT  ) £11.892 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £9.91 £11.892
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £8.86 £10.632
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £7.81 £9.372
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £6.76 £8.112
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ £6.21 £7.452
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £5.44 £6.528
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £5.41 £6.492
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange