Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90007
Order Code1494736
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Connector AUSB Type A Plug
Cable Length - Metric3m
Connector BUSB Type A Receptacle
Cable Length - Imperial9.8ft
USB StandardUSB 1.1
Jacket ColourGrey
Electronic Marking-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for PSG90007
1 Product Found
Product Overview
Standard USB cable for use as an extension cable
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Metric
3m
Cable Length - Imperial
9.8ft
Jacket Colour
Grey
Product Range
-
Connector A
USB Type A Plug
Connector B
USB Type A Receptacle
USB Standard
USB 1.1
Electronic Marking
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125