You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PP000620
Coaxial Cable, RG174A/U, 7 Strands, Black, 50 ohm, 100 m, 328 ft
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- PP000620
- Order Code:
- 2356780
- Technical Datasheet:
- PP000620 Datasheet
Alternatives for PP000620
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RG174A/U
- :
- 50ohm
- :
- 328ft
- :
- 100m
- :
- Black
- :
- PVC
- :
- Copper Coated Steel
- :
- 7 x 0.16mm
- :
- 2.6mm
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- RG174A/U coaxial cable
- CPR: Not Yet Qualified
- Multicomp-pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Reel of 100
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £31.54 £37.85 | |
5+ | £29.84 £35.81 | |
10+ | £26.93 £32.32 |
Pricing is unavailable. Please contact customer services.