Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMCTEW 223107 RED
Order Code1177533
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 0.255mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max105°C
Conductor Area CSA0.336mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter2.36mm
Approval Specification-
Product Range-
Product Overview
The MCTEW 223107 series from Pro Power are PVC insulated, single conductor hook up wires. These wires are available in 100m reel length. The MCTEW 223107 series are UL and CSA approved hook up wires.
- CPR: Not Yet Qualified
- 22AWG tinned copper conductor
- Minimum cross sectional area is 0.314mm²
- Nominal overall diameter is 2.3mm
- 0.76mm minimum average thickness
- Available in variety of colours
- Rated voltage of 600VAC/750VDC
- Maximum current rating of 12A
- Maximum operating temperature of 105°C
Applications
Industrial, Power Management
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.36mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
7 x 0.255mm
Reel Length (Metric)
100m
Conductor Area CSA
0.336mm²
Conductor Material
Copper
Approval Specification
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92