You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCRR 241007 GRY
Wire, Stranded, Hook Up, PVC, Grey, 24 AWG, 0.2 mm², 328 ft, 100 m
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- MCRR 241007 GRY
- Order Code:
- 1177593
- Technical Datasheet:
- MCRR 241007 GRY Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PVC
- :
- Grey
- :
- 24AWG
- :
- 0.2mm²
- :
- 328ft
- :
- 100m
- :
- 7 x 0.2mm
- :
- 300V
- :
- Copper
- :
- 1.12mm
- :
- -
- :
- -
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- CPR: Not Yet Qualified
- 24AWG tinned copper conductor
- Minimum cross sectional area is 0.2mm²
- Nominal overall diameter is 1.12mm
- 0.25mm minimum average thickness
- Available in variety of colours
Applications
Industrial, Power Management
- Price for:
- Reel of 100
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £13.30 £15.96 | |
5+ | £12.88 £15.456 | |
10+ | £12.19 £14.628 | |
25+ | £10.77 £12.924 |
Pricing is unavailable. Please contact customer services.