Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoBK 16.0 RED 50M
Order Code1179189
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge-
Conductor Area CSA16mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
No. of Max Strands x Strand Size126 x 0.4mm
Voltage Rating600V
Conductor MaterialCopper
External Diameter9mm
Approval Specification-
Product Range-
Alternatives for BK 16.0 RED 50M
0 Products Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
164ft
No. of Max Strands x Strand Size
126 x 0.4mm
Conductor Material
Copper
Approval Specification
-
Jacket Colour
Red
Conductor Area CSA
16mm²
Reel Length (Metric)
50m
Voltage Rating
600V
External Diameter
9mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.05