Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part No7827623
Order Code1845312
Technical Datasheet
Label TypeSelf Adhesive
Label Height30mm
Label Dimensions30mm x 150mm
Label Width150mm
Label Diameter-
Label Material-
Label LegendElectrical Safety Test Do Not Remove
Label ColourBlue on White
Pack Quantity10
Product Range-
SVHCNo SVHC (16-Jul-2019)
Alternatives for 7827623
1 Product Found
Product Overview
- Label type: Self-adhesive
- Material: Tear resistant
- Supplied on a card of 10x labels
- Dimensions (WxH): 150x30mm
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
30mm x 150mm
Label Diameter
-
Label Legend
Electrical Safety Test Do Not Remove
Pack Quantity
10
SVHC
No SVHC (16-Jul-2019)
Label Height
30mm
Label Width
150mm
Label Material
-
Label Colour
Blue on White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016