Product Information
Product Overview
The 690/47/4003T(NL) is a Conclamp System with black nylon body and polyamide 6.6 cable gland. It consists of an insulated M20 cable entry bush, clamping facilities and a 3-way terminal block. The cable strain relief/conclamp system is designed to combine the functions of cable entry and secure clamping and allows the additional facility of incorporating a terminal block. The Conclamp creates a safe entry for cable when used in conjunction with a hole bush or cable gland, preventing damage caused by movement against sharp edges. Once within the unit the cable is held securely using the Conclamp's integral cable clamp. Finally the cable can be terminated into the terminal block.
- High cable retention
- For IP66 protection replace cable bush with M20 thread nylon cable glands
- Halogen-free
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
2 Row
-
-
380V
To Be Advised
3Ways
-
10A
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate