Print Page
Image is for illustrative purposes only. Please refer to product description.
138 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £87.730 |
3+ | £81.450 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£87.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No2CSPKCBLE1.5 100M
Order Code3382211
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourPink
No. of Max Strands x Strand Size30 x 0.24mm
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter6.6mm
Voltage Rating2kV
Product Range-
SVHCTo Be Advised
Product Overview
- Stranded plain annealed copper wire
- PE insulation
- Rip cord
- Low smoke halogen free (LSHF) jacket
- For connecting control equipment and instruments
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Pink
Conductor Material
Copper
External Diameter
6.6mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
30 x 0.24mm
Jacket Material
LSZH
Voltage Rating
2kV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.99