You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PEL01436

Rechargeable Battery, 12 V, Lead Acid, 7 Ah, T1 / T2 Terminals

New

PEL01436 - Rechargeable Battery, 12 V, Lead Acid, 7 Ah, T1 / T2 Terminals

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL01436
Order Code:
3490672
Technical Datasheet:
PEL01436   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12V

:
Lead Acid

:
7Ah

:
-

:
T1 / T2 Terminals

:
-

:
95mm

:
151mm

:
65mm

:
205g

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Valve regulated lead acid battery designed with AGM (Absorbent Glass Mat) technology and for general application purposes such as UPS, emergency lighting and electrical utilities. Complies with popular international standards; such as IEC60896-21/22, VDS2344:2005-12(06), BS6290-4 and Eurobat Guide.
  • Reliable, stable power output
  • Operation lifespan approx. 5 years @20°C (68°F)
  • Absorbent Glass Mat (AGM) technology
  • Low self-discharge rate
  • Maintenance free operation
  • Low pressure venting system
  • Heavy duty grid
  • Environmentally friendly

Contents

Battery only

Best Seller

21 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you in 2 business days

Free returns within 21 days of dispatch

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£11.29 ( ex VAT  ) £13.548 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £11.29 £13.548
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £9.36 £11.232
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange