You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2608UML - 

Surge Protector, 8 Outlets, BS 1363, RJ11, RJ45, USB 2.0, 250 V, UK, 2 m

2608UML - Surge Protector, 8 Outlets, BS 1363, RJ11, RJ45, USB 2.0, 250 V, UK, 2 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
2608UML
Order Code:
1661503
Technical Datasheet:
2608UML   Datasheet
See all Technical Docs

Product Information


:
8Outlets

:
BS 1363, RJ11, RJ45, USB 2.0

:
-

:
250V

:
UK

:
2m

:
13.5kA

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Compact eight way distribution unit, featuring 3 USB outlets, LAN/Ethernet and modem/broadband outlets. Ideal for use with computer and audio video equipment.
  • Max. Surge current: 4500A
  • Clamping voltage: 775V
  • Neon indicators
  • Cable length 2m
  • BS1363/A and BS5733/A compliant
  • Dimensions: (LxWxD): 255x130x20
  • 12 month limited warranty *view Terms & Conditions for details
Best Seller

6 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£34.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £34.05
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £30.25
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £26.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £23.60
Promotional price
Contract Price
Web only price
Web only contract price
 
15+ £21.19
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £19.23
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.