Print Page
PTH05060WAS
Non Isolated POL DC/DC Converter, 800 mV, 3.6 V, 10 A

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPOWER TRENDS
Manufacturer Part NoPTH05060WAS
Order Code8354464
Technical Datasheet
Output TypeAdjustable
Output Voltage Min800mV
Output Voltage Max3.6V
Input Voltage Max5V
Output Current Max10A
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Output Type
Adjustable
Output Voltage Max
3.6V
Output Current Max
10A
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Output Voltage Min
800mV
Input Voltage Max
5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037