You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PFS727EG
PFC CONTROLLER, 180VAC, 750W, 7SIP
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- PFS727EG
- Order Code:
- 2266302
- Technical Datasheet:
- PFS727EG Datasheet
Alternatives for PFS727EG
Product Overview
- Accurate built-in brown-in/out protection
- Accurate built-in undervoltage (UV) protection
- Accurate built-in overvoltage (OV) protection
- Hysteretic thermal shutdown (OTP)
- Internal power limiting function for overload protection
- Cycle-by-cycle power switch current limit
- No external current sense required
- Provides lossless internal sensing via sense-FET
- Reduces component count and system losses
- Minimizes high current gate drive loop area
- Minimizes output overshoot and stresses during start-up
- Integrated power limit and frequency soft start
- Improve dynamic response
- Input line feed-forward gain adjustment for constant loop gain across entire input voltage range
- Provides up to 1kW peak Output power
- High integration allows smaller form factor, higher power density designs
Applications
Consumer Electronics, LED Lighting, Computers & Computer Peripherals, Industrial, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 9.5V
- :
- 10V
- :
- 12V
- :
- -
- :
- -
- :
- SIP
- :
- 7Pins
- :
- -
- :
- 95kHz
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
No Longer Manufactured
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £3.10 £3.72 | |
10+ | £2.79 £3.348 | |
25+ | £2.78 £3.336 | |
50+ | £2.77 £3.324 | |
100+ | £2.76 £3.312 | |
250+ | £2.75 £3.300 |
Pricing is unavailable. Please contact customer services.